Upgrade
Similar
Similar
Similar

LVC25FR150EV | |
|---|---|
DigiKey Part Number | LVC25FR150EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC25FR150EV |
Description | RES 0.15 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC25FR150EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.130" W (6.35mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-070R15L | YAGEO | 33.270 | 311-0.15ARCT-ND | 0,41000 € | Upgrade |
| CRM2512-FX-R150ELF | Bourns Inc. | 25.488 | CRM2512-FX-R150ELFCT-ND | 0,52000 € | Similar |
| RL73H3AR15FTDF | TE Connectivity Passive Product | 2.880 | A138612CT-ND | 0,98000 € | Similar |
| RL73H3AR15FTE | TE Connectivity Passive Product | 4.412 | A138613CT-ND | 0,77000 € | Similar |




