LVC25FR050EV is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16728 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 79.583
Unit Price: 0,51000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.475
Unit Price: 0,59000 €
Datasheet
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC25FR050EV

DigiKey Part Number
2485-LVC25FR050EV-ND
Manufacturer
Manufacturer Product Number
LVC25FR050EV
Description
RES 0.05 OHM 1% 1W 2512
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR2512FG50L0Stackpole Electronics Inc0CSR2512FG50L0TR-ND0,16728 €Upgrade
CSRN2512FK50L0Stackpole Electronics Inc79.583CSRN2512FK50L0CT-ND0,51000 €Upgrade
CRM2512-FX-R050ELFBourns Inc.1.475118-CRM2512-FX-R050ELFCT-ND0,59000 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.