Upgrade
Upgrade

LVC25FR015EV | |
|---|---|
DigiKey Part Number | LVC25FR015EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC25FR015EV |
Description | RES 0.015 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC25FR015EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.130" W (6.35mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2512FK15L0 | Stackpole Electronics Inc | 0 | CSR2512FK15L0-ND | 0,24114 € | Upgrade |
| CSRN2512FK15L0 | Stackpole Electronics Inc | 34.334 | CSRN2512FK15L0CT-ND | 0,67000 € | Upgrade |



