LVC25FR010EV is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24418 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 16.514
Unit Price: 0,62000 €
Datasheet
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC25FR010EV

DigiKey Part Number
LVC25FR010EV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVC25FR010EV
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVC25FR010EV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±500ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.130" W (6.35mm x 3.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes