Upgrade
Similar
Similar

LVC20JR510EV | |
|---|---|
DigiKey Part Number | LVC20JR510EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC20JR510EV |
Description | RES 0.51 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC20JR510EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE2010R510FKEA | Vishay Dale | 2.175 | RCWE.51GCT-ND | 0,55000 € | Upgrade |
| 73L6R51F | CTS Resistor Products | 0 | 73L6R51F-ND | 0,24524 € | Similar |
| RL73H2HR51FTDF | TE Connectivity Passive Product | 0 | RL73H2HR51FTDF-ND | 0,13950 € | Similar |
| RL73H2HR51FTE | TE Connectivity Passive Product | 0 | RL73H2HR51FTE-ND | 0,09632 € | Similar |




