Upgrade

LVC20FR051EV | |
|---|---|
DigiKey Part Number | LVC20FR051EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC20FR051EV |
Description | RES 0.051 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC20FR051EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2010FK51L0 | Stackpole Electronics Inc | 0 | CSR2010FK51L0-ND | 0,17318 € | Upgrade |


