LVC06JR510EV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.340
Unit Price: 0,55000 €
Datasheet

Direct


YAGEO
In Stock: 12.195
Unit Price: 0,20000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2.952
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 133.709
Unit Price: 0,23000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.029
Unit Price: 0,20000 €
Datasheet
510 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC06JR510EV

DigiKey Part Number
LVC06JR510EV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVC06JR510EV
Description
RES 0.51 OHM 5% 1/2W 1206
Customer Reference
Detailed Description
510 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVC06JR510EV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes