Direct
Direct
Upgrade
Upgrade
Upgrade

LVC06JR270EV | |
|---|---|
DigiKey Part Number | LVC06JR270EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC06JR270EV |
Description | RES 0.27 OHM 5% 1/2W 1206 |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC06JR270EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73K2BR27JTD | TE Connectivity Passive Product | 1.864 | A103273CT-ND | 0,27000 € | Direct |
| RLP73K2BR27FTDF | TE Connectivity Passive Product | 4.487 | A109655CT-ND | 0,48000 € | Direct |
| CSR1206FTR270 | Stackpole Electronics Inc | 9.357 | 738-CSR1206FTR270CT-ND | 0,26000 € | Upgrade |
| RCWE1206R270FKEA | Vishay Dale | 18.965 | RCWE.27ECT-ND | 0,25000 € | Upgrade |
| RLP73K2BR27JTD | TE Connectivity Passive Product | 330 | A109852CT-ND | 0,30000 € | Upgrade |




