Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

LVC06FR750EV | |
|---|---|
DigiKey Part Number | LVC06FR750EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC06FR750EV |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC06FR750EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1206FR-070R75L | YAGEO | 393 | 311-.75LWCT-ND | 0,23000 € | Direct |
| RLP73K2BR75FTDF | TE Connectivity Passive Product | 166 | A109666CT-ND | 0,35000 € | Direct |
| CSR1206FKR750 | Stackpole Electronics Inc | 4.459 | CSR1206FKR750CT-ND | 0,16000 € | Upgrade |
| RCWE1206R750FKEA | Vishay Dale | 201.920 | 541-4294-1-ND | 0,20000 € | Upgrade |
| RL1206FR-7W0R75L | YAGEO | 3.523 | 311-.75LYCT-ND | 0,30000 € | Upgrade |





