LVC06FR390EV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 60
Unit Price: 0,48000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 64.108
Unit Price: 0,22000 €
Datasheet
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC06FR390EV

DigiKey Part Number
LVC06FR390EV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVC06FR390EV
Description
RES 0.39 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVC06FR390EV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K2BR39FTDFTE Connectivity Passive Product60A109659CT-ND0,48000 €Direct
RCWE1206R390FKEAVishay Dale64.108RCWE.39ECT-ND0,22000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes