Upgrade
Upgrade

LVC06FR250EV | |
|---|---|
DigiKey Part Number | LVC06FR250EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC06FR250EV |
Description | RES 0.25 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC06FR250EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR250 | Stackpole Electronics Inc | 65.060 | CSR1206FKR250CT-ND | 0,26000 € | Upgrade |
| PT1206FR-070R25L | YAGEO | 3.379 | 311-0.25ANCT-ND | 0,20000 € | Upgrade |



