Image for LT055104A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT055104A

DigiKey Part Number
2485-LT055104A-ND
Manufacturer
Manufacturer Product Number
LT055104A
Description
MAXCAP 100MF 5.5V
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 150Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Ohmite
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.201" (5.10mm)
Capacitance
100 mF
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.610" (15.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
150Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.