5 Ohms ±5% 50W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR50 5R J

DigiKey Part Number
273-LPR505RJ-ND
Manufacturer
Manufacturer Product Number
LPR50 5R J
Description
LOW PROFILE 50 WATTS 5OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 50W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
250°C
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Screw Holes
Packaging
Box
Size / Dimension
1.969" L x 2.953" W (50.00mm x 75.00mm)
Part Status
Active
Height - Seated (Max)
0.244" (6.20mm)
Resistance
5 Ohms
Lead Style
Wire Leads
Tolerance
±5%
Package / Case
Rectangular Case
Power (Watts)
50W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,97000 €8,97 €
106,21300 €62,13 €
305,33767 €160,13 €
505,00140 €250,07 €
1004,60510 €460,51 €
2504,17116 €1.042,79 €
5003,89986 €1.949,93 €
1.0003,66944 €3.669,44 €
Manufacturers Standard Package
Unit Price without VAT:8,97000 €
Unit Price with VAT:10,67430 €