
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 24 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.969" L x 2.953" W (50.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,02300 € | 70,23 € |
| 40 | 6,48400 € | 259,36 € |
| 80 | 6,29350 € | 503,48 € |
| 120 | 6,20050 € | 744,06 € |
| 280 | 6,04200 € | 1.691,76 € |
| 520 | 5,95110 € | 3.094,57 € |
| 1.000 | 5,87310 € | 5.873,10 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

