
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.969" L x 2.953" W (50.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 6,29100 € | 62,91 € |
| 30 | 5,40500 € | 162,15 € |
| 50 | 5,06420 € | 253,21 € |
| 100 | 4,66310 € | 466,31 € |
| 250 | 4,22368 € | 1.055,92 € |
| 500 | 3,94894 € | 1.974,47 € |
| 1.000 | 3,71564 € | 3.715,64 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

