40 Ohms ±5% 100W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR100 40R J

DigiKey Part Number
273-LPR10040RJ-ND
Manufacturer
Manufacturer Product Number
LPR100 40R J
Description
LOW PROFILE 100 WATTS 40OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
40 Ohms ±5% 100W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
250°C
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Screw Holes
Packaging
Box
Size / Dimension
3.937" L x 2.953" W (100.00mm x 75.00mm)
Part Status
Active
Height - Seated (Max)
0.244" (6.20mm)
Resistance
40 Ohms
Lead Style
Wire Leads
Tolerance
±5%
Package / Case
Rectangular Case
Power (Watts)
100W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,76000 €13,76 €
109,66200 €96,62 €
308,35900 €250,77 €
507,85880 €392,94 €
1007,26940 €726,94 €
2506,62400 €1.656,00 €
5006,22048 €3.110,24 €
1.0005,87785 €5.877,85 €
Manufacturers Standard Package
Unit Price without VAT:13,76000 €
Unit Price with VAT:16,37440 €