
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.953" W (100.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,17150 € | 326,86 € |
| Unit Price without VAT: | 8,17150 € |
|---|---|
| Unit Price with VAT: | 9,72409 € |

