470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 13Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP055474A

DigiKey Part Number
273-LP055474A-ND
Manufacturer
Manufacturer Product Number
LP055474A
Description
MAXCAP 470MF 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 13Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
13Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.299" (7.60mm)
Size / Dimension
0.827" Dia (21.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,90000 €5,90 €
104,35200 €43,52 €
903,57111 €321,40 €
1803,40928 €613,67 €
5403,20920 €1.732,97 €
1.0803,11124 €3.360,14 €
2.5203,01460 €7.596,79 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €