
Category | Tolerance -20%, +80% |
Manufacturer Ohmite | Voltage - Rated 5.5 V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Radial, Can - SMD |
Part Status Obsolete | Size / Dimension 0.413" Dia (10.50mm) |
Capacitance 100 mF | Height - Seated (Max) 0.224" (5.70mm) |

