
LM035474A | |
|---|---|
DigiKey Part Number | 273-LM035474A-ND |
Manufacturer | |
Manufacturer Product Number | LM035474A |
Description | DOUBLE LAYER CAPACITOR |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Category | ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
Manufacturer Ohmite | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Radial, Can - SMD |
Part Status Obsolete | Size / Dimension 0.413" Dia (10.50mm) |
Capacitance 470 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V |

