Image for LM035224A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM035224A

DigiKey Part Number
2485-LM035224A-ND
Manufacturer
Manufacturer Product Number
LM035224A
Description
DOUBLE LAYER CAPACITOR
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Manufacturer
Ohmite
Lifetime @ Temp.
1000 Hrs @ 70°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Radial, Can - SMD
Part Status
Active
Size / Dimension
0.413" Dia (10.50mm)
Capacitance
220 mF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
-20%, +80%
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
3.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.