2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 1.8Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ055225A

DigiKey Part Number
273-LJ055225A-ND
Manufacturer
Manufacturer Product Number
LJ055225A
Description
MAXCAP 2.2F 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 1.8Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Ohmite
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.402" (10.20mm)
Capacitance
2.2 F
Size / Dimension
1.122" Dia (28.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
1.8Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,54000 €15,54 €
1012,24700 €122,47 €
5010,93380 €546,69 €
10010,52700 €1.052,70 €
5009,83818 €4.919,09 €
Manufacturers Standard Package
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,49260 €