
LF055473A | |
|---|---|
DigiKey Part Number | 273-LF055473A-ND |
Manufacturer | |
Manufacturer Product Number | LF055473A |
Description | DOUBLE LAYER CAPACITOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 14Ohm @ 1kHz 1000 Hrs @ 70°C |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Ohmite | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.201" (5.10mm) |
Capacitance 47 mF | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 14Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 9,17100 € | 275,13 € |
| Unit Price without VAT: | 9,17100 € |
|---|---|
| Unit Price with VAT: | 10,91349 € |



