Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Ohmite | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.402" (10.20mm) |
Capacitance 2.2 F | Size / Dimension 1.122" Dia (28.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.870" (22.10mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 35Ohm @ 1kHz |