1 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC055105A

DigiKey Part Number
273-LC055105A-ND
Manufacturer
Manufacturer Product Number
LC055105A
Description
DOUBLE LAYER CAPACITOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
35Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.299" (7.60mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,74560 €187,28 €
Manufacturers Standard Package
Unit Price without VAT:3,74560 €
Unit Price with VAT:4,45726 €