15 Ohms ±5% 50W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J15R

DigiKey Part Number
2485-L50J15R-ND
Manufacturer
Manufacturer Product Number
L50J15R
Description
50W 15 OHMS VIT 5%
Customer Reference
Detailed Description
15 Ohms ±5% 50W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Features
Flame Retardant Coating, Safety
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Resistance
15 Ohms
Lead Style
Solder Lugs
Tolerance
±5%
Package / Case
Radial, Tubular
Power (Watts)
50W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.