L50J10R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Ohmite
In Stock: 58
Unit Price: 15,83000 €
Datasheet

Direct


Vishay Huntington Electric Inc.
In Stock: 196
Unit Price: 43,54000 €
Datasheet
10 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J10R

DigiKey Part Number
L50J10R-ND
Manufacturer
Manufacturer Product Number
L50J10R
Description
RES CHAS MNT 10 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,13000 €18,13 €
1012,83800 €128,38 €
2511,40560 €285,14 €
5010,50960 €525,48 €
1009,74850 €974,85 €
2508,91540 €2.228,85 €
5008,39446 €4.197,23 €
1.0007,95221 €7.952,21 €
Manufacturers Standard Package
Unit Price without VAT:18,13000 €
Unit Price with VAT:21,57470 €