Category | Temperature Coefficient ±400ppm/°C |
Mfr | Features Flame Retardant Coating, Safety |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 2.500" Dia x 12.000" L (63.50mm x 304.80mm) |
Resistance 2.84 Ohms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, 3 Lead, Tubular |
Power (Watts) 500W |