288 Ohms ±5% 500W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L500J288E

DigiKey Part Number
2485-L500J288E-ND
Manufacturer
Manufacturer Product Number
L500J288E
Description
500W 288 OHMS SILI 5%
Customer Reference
Detailed Description
288 Ohms ±5% 500W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Features
Flame Retardant Coating, Safety
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
2.500" Dia x 12.000" L (63.50mm x 304.80mm)
Resistance
288 Ohms
Lead Style
Solder Lugs
Tolerance
±5%
Package / Case
Radial, 3 Lead, Tubular
Power (Watts)
500W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.