1.8 Ohms ±5% 500W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L500J1R8

DigiKey Part Number
2485-L500J1R8-ND
Manufacturer
Manufacturer Product Number
L500J1R8
Description
500 W LUG FIX 2 1/2 X 12
Customer Reference
Detailed Description
1.8 Ohms ±5% 500W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.8 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
2.500" Dia x 12.000" L (63.50mm x 304.80mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, 3 Lead, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.