
L4T20FR020DER | |
|---|---|
DigiKey Part Number | 273-L4T20FR020DERTR-ND - Tape & Reel (TR) 273-L4T20FR020DERCT-ND - Cut Tape (CT) 273-L4T20FR020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4T20FR020DER |
Description | 0.02 OHM 2010 0.5% 0.75W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | L4T20FR020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,35316 € | 88,29 € |
| 500 | 0,32210 € | 161,05 € |
| 1.000 | 0,29571 € | 295,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25424 € | 1.016,96 € |
| 8.000 | 0,23806 € | 1.904,48 € |
| 12.000 | 0,22975 € | 2.757,00 € |
| 20.000 | 0,22035 € | 4.407,00 € |
| 28.000 | 0,21475 € | 6.013,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

