
L4T20FR015FER | |
|---|---|
DigiKey Part Number | 273-L4T20FR015FERTR-ND - Tape & Reel (TR) 273-L4T20FR015FERCT-ND - Cut Tape (CT) 273-L4T20FR015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4T20FR015FER |
Description | 0.015 OHM 2010 1% 0.75W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | L4T20FR015FER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,38720 € | 9,68 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,30970 € | 30,97 € |
| 250 | 0,27064 € | 67,66 € |
| 500 | 0,24620 € | 123,10 € |
| 1.000 | 0,22541 € | 225,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19274 € | 770,96 € |
| 8.000 | 0,17999 € | 1.439,92 € |
| 12.000 | 0,17344 € | 2.081,28 € |
| 20.000 | 0,16604 € | 3.320,80 € |
| 28.000 | 0,16163 € | 4.525,64 € |
| 40.000 | 0,15751 € | 6.300,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

