
L4T12FR020DER | |
|---|---|
DigiKey Part Number | 273-L4T12FR020DERTR-ND - Tape & Reel (TR) 273-L4T12FR020DERCT-ND - Cut Tape (CT) 273-L4T12FR020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4T12FR020DER |
Description | 0.02 OHM 1206 0.5% 0.50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | L4T12FR020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,28360 € | 28,36 € |
| 250 | 0,24748 € | 61,87 € |
| 500 | 0,22490 € | 112,45 € |
| 1.000 | 0,20569 € | 205,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17150 € | 857,50 € |
| 10.000 | 0,16033 € | 1.603,30 € |
| 15.000 | 0,15459 € | 2.318,85 € |
| 25.000 | 0,14810 € | 3.702,50 € |
| 35.000 | 0,14423 € | 5.048,05 € |
| 50.000 | 0,14178 € | 7.089,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

