



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 9,37300 € | 93,73 € |
| 25 | 8,29280 € | 207,32 € |
| 50 | 7,61660 € | 380,83 € |
| 100 | 7,04220 € | 704,22 € |
| 250 | 6,41332 € | 1.603,33 € |
| 500 | 6,02010 € | 3.010,05 € |
| 1.000 | 5,68619 € | 5.686,19 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |













