1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
L25J1R0E
L25J1R0E

L25J1R0E

DigiKey Part Number
L25J1R0E-ND
Manufacturer
Manufacturer Product Number
L25J1R0E
Description
RES CHAS MNT 1 OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,90000 €12,90 €
109,03800 €90,38 €
257,99360 €199,84 €
507,33980 €366,99 €
1006,78460 €678,46 €
2506,17672 €1.544,18 €
5005,79662 €2.898,31 €
1.0005,47392 €5.473,92 €
Manufacturers Standard Package
Unit Price without VAT:12,90000 €
Unit Price with VAT:15,35100 €