500 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J500

DigiKey Part Number
273-L225J500-ND
Manufacturer
Manufacturer Product Number
L225J500
Description
RES CHAS MNT 500 OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,65000 €41,65 €
1030,29400 €302,94 €
2527,22800 €680,70 €
5025,30980 €1.265,49 €
10023,68070 €2.368,07 €
25021,89780 €5.474,45 €
Manufacturers Standard Package
Unit Price without VAT:41,65000 €
Unit Price with VAT:49,56350 €