
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.500" L (28.60mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,05000 € | 66,05 € |
| 10 | 48,80600 € | 488,06 € |
| 25 | 44,15320 € | 1.103,83 € |
| 50 | 41,24360 € | 2.062,18 € |
| 100 | 38,77240 € | 3.877,24 € |
| Unit Price without VAT: | 66,05000 € |
|---|---|
| Unit Price with VAT: | 78,59950 € |














