
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.500" L (28.60mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,13000 € | 34,13 € |
| 10 | 24,67000 € | 246,70 € |
| 25 | 22,11560 € | 552,89 € |
| 50 | 20,51720 € | 1.025,86 € |
| 100 | 19,16010 € | 1.916,01 € |
| 250 | 17,67464 € | 4.418,66 € |
| 500 | 16,76428 € | 8.382,14 € |
| Unit Price without VAT: | 34,13000 € |
|---|---|
| Unit Price with VAT: | 40,61470 € |











