10 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J10K

DigiKey Part Number
L225J10K-ND
Manufacturer
Manufacturer Product Number
L225J10K
Description
RES CHAS MNT 10K OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,43000 €38,43 €
1027,88000 €278,80 €
2525,02960 €625,74 €
5023,24700 €1.162,35 €
10021,73300 €2.173,30 €
25020,07580 €5.018,95 €
Manufacturers Standard Package
Unit Price without VAT:38,43000 €
Unit Price with VAT:45,73170 €

Other Suppliers on DigiKey

1In Stock
Ships from Ohmite