100 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J100K

DigiKey Part Number
L225J100K-ND
Manufacturer
Manufacturer Product Number
L225J100K
Description
RES CHAS MNT 100K OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 kOhms
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
225W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,44000 €43,44 €
1031,65200 €316,52 €
2528,46920 €711,73 €
5026,47880 €1.323,94 €
10024,78800 €2.478,80 €
25022,93784 €5.734,46 €
Manufacturers Standard Package
Unit Price without VAT:43,44000 €
Unit Price with VAT:51,69360 €