100 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J100

DigiKey Part Number
L225J100-ND
Manufacturer
Manufacturer Product Number
L225J100
Description
RES CHAS MNT 100 OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 Ohms
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
225W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,43000 €39,43 €
1028,63400 €286,34 €
2525,72000 €643,00 €
5023,89740 €1.194,87 €
10022,34970 €2.234,97 €
25020,65564 €5.163,91 €
Manufacturers Standard Package
Unit Price without VAT:39,43000 €
Unit Price with VAT:46,92170 €