
L175J75KE | |
|---|---|
DigiKey Part Number | 2485-L175J75KE-ND |
Manufacturer | |
Manufacturer Product Number | L175J75KE |
Description | RES CHAS MNT 75K OHM 5% 175W |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 175W Wirewound Chassis Mount Resistor |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 75 kOhms | Size / Dimension 1.126" Dia x 8.500" L (28.60mm x 215.90mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 175W | Package / Case Radial, Tubular |
Composition Wirewound |














