50 kOhms ±5% 175W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J50KE

DigiKey Part Number
L175J50KE-ND
Manufacturer
Manufacturer Product Number
L175J50KE
Description
RES CHAS MNT 50K OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 kOhms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Tolerance
±5%
Power (Watts)
175W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,16000 €35,16 €
1025,42700 €254,27 €
2522,79920 €569,98 €
5021,15580 €1.057,79 €
10019,75970 €1.975,97 €
25018,23200 €4.558,00 €
Manufacturers Standard Package
Unit Price without VAT:35,16000 €
Unit Price with VAT:41,84040 €