
L175J3R0 | |
|---|---|
DigiKey Part Number | 2485-L175J3R0-ND |
Manufacturer | |
Manufacturer Product Number | L175J3R0 |
Description | 175W 3 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 175W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 175W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 8.500" L (28.60mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |

