10 kOhms ±5% 175W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J10KE

DigiKey Part Number
L175J10KE-ND
Manufacturer
Manufacturer Product Number
L175J10KE
Description
RES CHAS MNT 10K OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 kOhms
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
175W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,02800 €250,28 €
Unit Price without VAT:25,02800 €
Unit Price with VAT:29,78332 €