Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 33 kOhms | Size / Dimension 0.313" Dia x 1.748" L (7.94mm x 44.40mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 12W | Package / Case Radial, Tubular |
Composition Wirewound |