27 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12J27RE

DigiKey Part Number
L12J27RE-ND
Manufacturer
Manufacturer Product Number
L12J27RE
Description
12W 27 OHMS VIT 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±260ppm/°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Box
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
27 Ohms
Size / Dimension
0.313" Dia x 1.748" L (7.94mm x 44.40mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
12W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
256,42200 €160,55 €
Unit Price without VAT:6,42200 €
Unit Price with VAT:7,64218 €