
L12J1R0 | |
|---|---|
DigiKey Part Number | 2485-L12J1R0-ND |
Manufacturer | |
Manufacturer Product Number | L12J1R0 |
Description | RES CHAS MNT 1 OHM 5% 12W |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 12W Wirewound Chassis Mount Resistor |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1 Ohms | Size / Dimension 0.313" Dia x 1.748" L (7.94mm x 44.40mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 12W | Package / Case Radial, Tubular |
Composition Wirewound |






