2.5 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J2K5E

DigiKey Part Number
L100J2K5E-ND
Manufacturer
Manufacturer Product Number
L100J2K5E
Description
RES CHAS MNT 2.5K OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
2.5 kOhms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,26000 €22,26 €
1015,86500 €158,65 €
2514,13800 €353,45 €
5013,05740 €652,87 €
10012,13950 €1.213,95 €
25011,13476 €2.783,69 €
50010,50670 €5.253,35 €
Manufacturers Standard Package
Unit Price without VAT:22,26000 €
Unit Price with VAT:26,48940 €