
KABR200 47R J | |
|---|---|
DigiKey Part Number | 273-KABR20047RJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR200 47R J |
Description | METAL CLAD BRAKING RESISTOR 200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 200W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Category | Resistance 47 Ohms |
Manufacturer Ohmite | Tolerance ±5% |
Series | Power (Watts) 200W |
Packaging Box | Temperature Coefficient ±200ppm/°C |
Part Status Active | Operating Temperature -25°C ~ 250°C |
Type Bleeder, Capacitor | Mounting Type Screw Mount |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,16400 € | 343,28 € |
| Unit Price without VAT: | 17,16400 € |
|---|---|
| Unit Price with VAT: | 20,42516 € |

